Texas Instruments TPA2000D2PWP

2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D2PWP.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages26 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TPA2000D2PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.442
$ 1.26
$ 1.26
Stock
300,556
597,326
597,326
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
1
-
-
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2000D2PWP.

Related Parts

Texas InstrumentsTPA2001D2PWP
1-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Texas InstrumentsTPA0212PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0212PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA2000D2PWP provided by its distributors.

2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Audio Amp Speaker 2-CH Stereo 2W Class-D 24-Pin HTSSOP EP Tube
0.5% 2-Channel (Stereo) 4.5V 2*2 @ 3Ω 5.5V 3Ω D kind HTSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
EAR99 TPA2000 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 1mm 2W x 2 @ 3Ohm 10mA
Audio Power Amplifier IC; Load Impedance Min:3ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Amplifier Class:D; Amplifier Type:; Leaded Process Compatible:Yes; No. of Amplifiers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.