Texas Instruments TPA0132PWPR

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0132PWPR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages26 years ago

iiiC

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA0132PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 2.261
$ 2.261
Stock
634,155
335,442
335,442
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
-
1
1
Output Power
2.8 W
-
-
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
67 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA0152PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0142PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0162PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0132PWPR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R
2W Stereo APA With DC Volume Control 24-HTSSOP -40 to 85
IC AMP AUDIO PWR 2.8W AB 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.