Texas Instruments TMS32C6416EZLZ7E3

TMS320C6414/15/16 MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32b 720MHz 3.094606g
$ 160.459

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6416EZLZ7E3.

Texas Instruments

Datasheet145 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet143 pages14 years ago
Datasheet142 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet141 pages18 years ago
Datasheet43 pages18 years ago
Datasheet20 pages0 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS32C6416EZLZ7E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 160.459
$ 210.431
Stock
117,257
128,179
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
32 b
32 b
Interface
PCI
PCI
Memory Type
SDRAM, SRAM
SDRAM, SRAM
Memory Size
128 kB
128 kB
RAM Size
-
-
Max Frequency
720 MHz
720 MHz
Min Supply Voltage
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS32C6416EZLZ7E3.

Related Parts

Texas InstrumentsTMS320DM642AGDK7
Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP -40 to 105
Texas InstrumentsTMS320DM642AZDK7
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
Texas InstrumentsTMS320DM642AGNZ7
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS32C6416EZLZ7E3 provided by its distributors.

TMS320C6414/15/16 MULTIPLE Contains Lead Surface Mount DSP 0C~90C TC 32b 720MHz 3.094606g
Fixed-Point Digital Signal Processor 532-FCBGA
DSP Fixed-Point 32-Bit 720MHz 5760MIPS 532-Pin FCBGA
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:720MHz; Interface Type:HPI, McBSP, PCI, SPI; No. of I/O's:16; No. of MIPS:5760; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.