Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320DM642AZDK7

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
$ 122.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AZDK7.

Texas Instruments

Datasheet177 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages14 years ago
Datasheet176 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages20 years ago
Datasheet42 pages23 years ago

Mouser

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+10.85%

CAD Models

Download Texas Instruments TMS320DM642AZDK7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS32C6415EZLZ6E3
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS32C6415EGLZ5E0
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM642AZDK7 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
DSP, FIXED POINT, VIDEO, 548FCBGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011)
VIDEO/IMAGING FIXED-POINT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, CMOS, PBGA548
3.3V Host Interface, I2C, McASP, McBSP, PCI 32bit C64x 160KB EXTERNAL 1 1.36V, 3.14V 1.4V, 3.3V 720MHz 16KB BGA-548 Fixed Mount, SMD 2.3mm H
Host Interface I2C McASP McBSP PCI 548-FBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 2days ago) digital signal processor 1.40V 2.44611g 720MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM642AZDK7.