Analog Devices ADSP-21375KSWZ-2B

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
$ 20.448
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21375KSWZ-2B.

Augswan

Datasheet56 pages20 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+1194%

CAD Models

Download Analog Devices ADSP-21375KSWZ-2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21375KSWZ-2B.

Related Parts

Texas InstrumentsTMS320VC5502PGF300
Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP
Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTMS320VC5501PGF300
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 300MHZ LQFP-176
Analog DevicesADSP-CM409CBCZ-AF
Digital Signal Processors & Controllers - DSP, DSC ARM CORTEX M4 FLASH 13+ ENOB 212BGA
Analog DevicesADSP-CM408CSWZ-BF
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA182
Analog DevicesADSP-21488KSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.55MHz, CMOS, PBGA256

Descriptions

Descriptions of Analog Devices ADSP-21375KSWZ-2B provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
DSP Floating-Point 32-Bit/40-Bit 266MHz 266MIPS 208-Pin LQFP EP
High-Performance 32-bit Floating-Point SHARC Processor
DAI DPI 208-LQFP Exposed Pad ROM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.20V 1.45mm 266MHz 64kB
DSP, 32BIT, SHARC, 266MHZ, 208MQFP; SVHC:No SVHC (19-Dec-2011); Base Number:21375; Core Frequency Typ:266MHz; DSP Type:Floating Point; Interface Type:SPI, UART; MMAC:532; No. of Pins:208; Operating Temperature Range:0°C to +70°C; Package / Case:MQFP; RAM Memory Size:0.5Mbit; Series:SHARC; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21375-KSWZ-2B
  • ADSP21375KSWZ2B