Analog Devices ADSP-CM407CSWZ-AF

240MHz ARM Cortex-M4 with 11+ ENOB ADC, LQFP176
$ 27.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-CM407CSWZ-AF.

Analog Devices

Datasheet122 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages17 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-CM407CSWZ-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-CM407CSWZ-AF.

Related Parts

Analog DevicesADSP-21488BSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 44.44MHz, CMOS, PQFP208
Texas InstrumentsTMS320R2812PGFA
C2000™ 32-bit MCU with 150 MHz, 40 KB RAM, EMIF 176-LQFP -40 to 85
Texas InstrumentsTYCOF2812PGFA
IC MCU 32BIT 256KB FLASH 176LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
Analog DevicesADSP-BF512KSWZ-4
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray / IC DSP 16/32B 400MHZ LP 176LQFP
Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256

Descriptions

Descriptions of Analog Devices ADSP-CM407CSWZ-AF provided by its distributors.

240MHz ARM Cortex-M4 with 11+ ENOB ADC, LQFP176
LQFP-176(24x24) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 40MHz, CMOS, PBGA260
MPU, CORTEX-M4, 32BIT, 240MHZ, LQFP-176
SOC ARM Cortex M4 176-Pin LQFP EP Tray
DSP Floating-Point 32-Bit 240MHz 176-Pin LQFP Tray
IC ARM CORTEX M4 FLASH 176LQFP
CAN Ethernet I2C SPI SPORT UART/USART USB 176-LQFP Exposed Pad PRODUCTION (Last Updated: 3weeks ago) ADSP-CM407 digital signal processor 1.20V 24mm 240MHz 48kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated