Texas Instruments TMS320C6745BPTPA3

Fixed/Floating-Point Digital Signal Processor 176-HLQFP -40 to 105
$ 14.37

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6745BPTPA3.

Texas Instruments

Datasheet227 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet227 pages11 years ago
Datasheet225 pages13 years ago
Datasheet220 pages13 years ago
Datasheet219 pages13 years ago
Datasheet219 pages14 years ago
Datasheet219 pages14 years ago
Technical Drawing2 pages22 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6745BPTPA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6745BPTPA3.

Related Parts

Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP144
Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21489KSWZ-4B
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 176-Pin LQFP EP Tray
Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTMS320F2812PGFA
IC MCU 32BIT 256KB FLASH 176LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
Texas InstrumentsTMS320F2812PGFQ
Automotive C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 176-LQFP -40 to 125

Descriptions

Descriptions of Texas Instruments TMS320C6745BPTPA3 provided by its distributors.

Fixed/Floating-Point Digital Signal Processor 176-HLQFP -40 to 105
DSP Fixed-Point/Floating-Point 32-Bit 375MHz 3000MIPS 176-Pin HLQFP EP
TMS320C674x Surface Mount Fixed/Floating Point ROHS3Compliant digital signal processor -40C~105C TJ External 375MHz 1.20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.