Texas Instruments TMS320VC5421GGU200

DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin BGA MICROSTAR
$ 90.81

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5421GGU200.

Texas Instruments

Datasheet104 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages14 years ago
Datasheet104 pages14 years ago
Datasheet100 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet25 pages24 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5421GGU200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.81
$ 69.59
Stock
119,735
60,081
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
8 kB
4 kB
RAM Size
512 kB
512 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
1.75 V
1.75 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTMS320C5420GGUA200
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 384kB 100MHz 325.906118mg
Texas InstrumentsSM320VC5409GGU10EP
Enhanced Product Fixed Point Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2189NBCAZ-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA Tray
Analog DevicesADSP-2189NKCAZ-320
DSP Fixed-Point 16-Bit 80MHz 80MIPS 144-Pin CSP-BGA
Texas InstrumentsTMS320C54V90AGGU
Development & Evaluation Tools (Kits, Modules, and Boards) DSP for Embedded V90 Modem Solution
Analog DevicesADSP-2187NBCA-320
Digital Signal Processor, 24-Ext Bit, 14.4MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320VC5421GGU200 provided by its distributors.

DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor 144-BGA MIC OSTA 0 to 0
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:100MHz; Interface Type:HPI, McBSP; No. of I/O's:8; No. of MIPS:200; Operating Temperature Range:0°C to +85°C; Digital IC Case Style:BGA; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS-320VC5421GGU200