Analog Devices ADSP-2189NKCAZ-320

DSP Fixed-Point 16-Bit 80MHz 80MIPS 144-Pin CSP-BGA
$ 59.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NKCAZ-320.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2189NKCAZ-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.06
$ 66.17
$ 66.17
Stock
150,902
100,876
100,876
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
16 b
16 b
16 b
Interface
RS-232
Serial
Serial
Memory Type
EEPROM
FLASH
FLASH
Memory Size
4 MB
48 kB
48 kB
RAM Size
192 kB
192 kB
192 kB
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
1.71 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2187NBCA-320
Digital Signal Processor, 24-Ext Bit, 14.4MHz, CMOS, PQFP128
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Texas InstrumentsTMS320VC549GGU-100
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 100MHz 325.906118mg
Texas InstrumentsTMS320VC549ZGU-100
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 100MHz 319.499126mg
Texas InstrumentsTMS320VC549GGU-120
FIXED-POINT DIGITAL SIGNAL PROCESSOR | IC FIXED POINT DSP 144-BGA

Descriptions

Descriptions of Analog Devices ADSP-2189NKCAZ-320 provided by its distributors.

DSP Fixed-Point 16-Bit 80MHz 80MIPS 144-Pin CSP-BGA
Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
BGA-144 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Dsp, 80Mhz, Cspbga-144, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADSP-2189NKCAZ-320
16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 192KB RAM
DSP, 80MHZ, CSPBGA-144, 0 TO 70DEG C;
32K PM/48K DM RAM,16-bit,80 MI
Host Interface Serial Port 144-LFBGA CSPBGA EEPROM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.80V 1.4mm 80MHz 192kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2189NKCAZ-320*
  • ADSP-2189NKCAZ320
  • ADSP2189NKCAZ-320
  • ADSP2189NKCAZ320