Analog Devices ADSP-2189NBCAZ-320

DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA Tray
$ 66.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NBCAZ-320.

Farnell

Datasheet48 pages24 years ago

Analog Devices

Inventory History

3 month trend:
-4.27%

CAD Models

Download Analog Devices ADSP-2189NBCAZ-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.72
$ 59.06
$ 59.06
Stock
90,811
146,757
146,757
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
16 b
16 b
16 b
Interface
Serial
RS-232
RS-232
Memory Type
FLASH
EEPROM
EEPROM
Memory Size
48 kB
4 MB
4 MB
RAM Size
192 kB
192 kB
192 kB
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
1.8 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2187NBCA-320
Digital Signal Processor, 24-Ext Bit, 14.4MHz, CMOS, PQFP128
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Texas InstrumentsTMS320VC549GGU-80
TMS320C54x Surface Mount Fixed Point Non-RoHS Compliant DSP -40C~100C TC ROM (32kB) 80MHz 2.50V
Texas InstrumentsTMS320VC549GGU-100
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320VC549ZGU-100
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 100MHz 319.499126mg

Descriptions

Descriptions of Analog Devices ADSP-2189NBCAZ-320 provided by its distributors.

DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA Tray
BGA-144 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Dsp, 80Mhz, Cspbga-144, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADSP-2189NBCAZ-320
16-Bit, 80MIPS, 1.8V, 2 Serial Ports, Host Port, 192KB RAM
ADSP21XX , DSP MICROCOMPUTER, 16
32K PM/48K DM RAM,16-bit,80 MI
Host Interface Serial Port 144-LFBGA CSPBGA PRODUCTION (Last Updated: 2weeks ago) ADSP-2189 digital signal processor 1.90V 0.8mm 80MHz 192kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2189NBCAZ320
  • ADSP2189NBCAZ320