Texas Instruments TMS320VC5420ZGU200

TMS320C54x MULTIPLE Lead Free Surface Mount DSP 0C~100C TC 384kB 100MHz 319.499126mg
$ 77.108

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5420ZGU200.

Texas Instruments

Datasheet82 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages19 years ago
Technical Drawing2 pages20 years ago
Datasheet14 pages24 years ago
Datasheet52 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5420ZGU200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.108
$ 89.449
Stock
104,929
173,730
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
384 kB
384 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2189NKCAZ-320
DSP Fixed-Point 16-Bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Texas InstrumentsTMS320C54V90BGGU
TMS320C54x Surface Mount Fixed Point Non-RoHS Compliant DSP 0C~100C TC ROM (256kB) 117MHz 1.50V
Texas InstrumentsTMS320C54V90GGU
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 80kB 117MHz 325.906118mg

Descriptions

Descriptions of Texas Instruments TMS320VC5420ZGU200 provided by its distributors.

TMS320C54x MULTIPLE Lead Free Surface Mount DSP 0C~100C TC 384kB 100MHz 319.499126mg
DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor 144-BGA MIC OSTA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.