What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS320VC5420GGU200

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PBGA144
$ 89.449

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5420GGU200.

Texas Instruments

Datasheet82 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages19 years ago
Technical Drawing2 pages23 years ago
Datasheet14 pages24 years ago
Datasheet52 pages25 years ago

iiiC

Jameco

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5420GGU200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.449
$ 77.108
Stock
173,999
113,267
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
384 kB
384 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTMS320C5420GGUA200
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 384kB 100MHz 325.906118mg
Texas InstrumentsSM320VC5409GGU10EP
Enhanced Product Fixed Point Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2189NKCAZ-320
DSP Fixed-Point 16-Bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm

Descriptions

Descriptions of Texas Instruments TMS320VC5420GGU200 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PBGA144
DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor 144-BGA MIC OSTA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5420GGU-200