Texas Instruments TMS320VC5420PGE200

DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin LQFP
$ 77.108

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5420PGE200.

Newark

Datasheet82 pages11 years ago
Datasheet82 pages10 years ago
Datasheet82 pages13 years ago

Texas Instruments

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5420PGE200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320C5420PGEA200
3.3V Host Interface,McBSP 16bit C54x 384KB EXTERNAL 1.71V,3V 1.98V,3.6V 100MHz QFP , 1.6mm
Texas InstrumentsTMS320UC5409PGE-80
Digital Signal Processor 144-LQFP -40 to 100
Texas InstrumentsTMS320UC5402PGE-80
Host Interface McBSP 144-LQFP 320UC5402 e4 digital signal processor 1.80V 1.290414g 80MHz 32kB
Analog DevicesADSP-2191MKSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 160Mhz Lqfp-144
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor

Descriptions

Descriptions of Texas Instruments TMS320VC5420PGE200 provided by its distributors.

DSP Fixed-Point 16-Bit 100MHz 200MIPS 144-Pin LQFP
Digital Signal Processor 144-LQFP 0 to 0
Digital Signal Processor (DSP) IC; Series:C54x DSPs; DSP Type:Fixed Point; MMAC:200; Core Frequency Typ:100MHz; Memory Size, RAM:384KB; External Memory Supported:Async; Interface:SPI; Supply Voltage Min:3V; Supply Voltage Max:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5420PGE-200