Analog Devices ADSP-2191MKSTZ-160

Float-Pt Digital Signal Processor -Dsp, 16 Bit, 160Mhz Lqfp-144
$ 53.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2191MKSTZ-160.

HQonline

Datasheet48 pages24 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+31.82%

CAD Models

Download Analog Devices ADSP-2191MKSTZ-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2191MKSTZ-160.

Related Parts

Analog DevicesADSP-2196MKSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 160Mhz, Lqfp-144
Texas InstrumentsTMS320VC5402APGE16
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 160MHZ LQFP-144
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm
Analog DevicesADSP-21992BSTZ
High-Performance Mixed Signal DSP, 160 MHz, 32K Program, 16K Data Memory RAM
Analog DevicesADSP-21990BSTZ
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-2191MKSTZ-160 provided by its distributors.

Float-Pt Digital Signal Processor -Dsp, 16 Bit, 160Mhz Lqfp-144
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PQFP144
Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PBGA144
Host Interface SPI SSP UART 144-LQFP SRAM PRODUCTION (Last Updated: 3months ago) digital signal processor 2.50V 1.6mm 160MHz 160kB
3V,3.3V SPI,SSP,UART, 16bit Enhanced Harvard 160MHz 160KB EXTERNAL PROGRAM MEMORY 96KB 1 2.37V 3.6V 160MHz LQFP,QFP 20mm*20m*1.6mm
IC, DSP, FIXED POINT, 16BIT, 144LQFP; Series:ADSP-219x; No. of Bits:16; Frequency:160MHz; Digital IC Case Style:LQFP; No. of Pins:144; Core Supply Voltage Min:2.97V; Core Supply Voltage Max:3.63V; Embedded Interface Type:SPI, UART; No. of I/O's:16; No. of MIPS:160; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Core Supply Voltage:2.63V; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:3.63V; Supply Voltage Min:2.97V; Supply Voltage Range:2.97V to 3.63V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2191MKSTZ160
  • ADSP2191MKSTZ 160
  • ADSP2191MKSTZ-160
  • ADSP2191MKSTZ160