Texas Instruments TMS320F2808PZQ

Automotive C2000™ 32-bit MCU with 100 MHz, 128 KB flash, 12 PWM 100-LQFP -40 to 125
$ 25.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2808PZQ.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet146 pages14 years ago
Datasheet147 pages11 years ago
Datasheet145 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet23 pages27 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.76%

CAD Models

Download Texas Instruments TMS320F2808PZQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.371
$ 17.92
$ 17.92
Stock
184,699
245,019
245,019
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Number of I/Os
35
35
35
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
3.47 V
3.47 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F2808PZQ.

Related Parts

Texas InstrumentsSM320F2808PZMEP
C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320F2808PZQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 100 MHz, 128 KB flash, 12 PWM 100-LQFP -40 to 125
C28x 100MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
100MHz 35 LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MCU 32-bit C28x 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray
DIGITAL SIGNAL CONTROLLER-DSC 32 BIT 128KB 100MHZ 1.89V LQFP-100
1.71V~1.89V 100MHz 1.7734375MB FLASH 128KB POR,PWM,WDT 35 1 1.8V 100MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-100 1.6mm
IC, DSP, 16K FLASH, 100-LQFP; Series:C2000 - F28x; MMAC:100; Core Frequency:100MHz; Core Supply Voltage:1.8V; Digital IC Case Style:LQFP; No. of Pins:100; Embedded Interface Type:ECAN, I2C, SCI, SPI; No. of I/O's:35; Supply Voltage Range:1.71V to 1.89V; Flash Memory Size:128KB; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Core Frequency Typ:100MHz; Interface:ECAN, I2C, SCI, SPI; Interface Type:CAN, I2C, SCI, SPI; Package / Case:LQFP; Supply Voltage Max:3.47V; Supply Voltage Min:3.14V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.