Texas Instruments SM320F2808PZMEP

C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
$ 34.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320F2808PZMEP.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet118 pages17 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+31.85%

CAD Models

Download Texas Instruments SM320F2808PZMEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320F2808PZA
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2808PZS
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125
Texas InstrumentsTMS320F2809PZQ
Automotive C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 125
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments SM320F2808PZMEP provided by its distributors.

C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
DSP Fixed-Point 32-Bit 100MHz 100MIPS 100-Pin LQFP Tray
MCUs - C2000 Digital Signal Controllers Signal Processors Military Enhanced
IC MCU 32BIT 128KB FLASH 100LQFP
CANbus,I2C,SCI,SPI,UART,USART 32bit C28x 100MHz 1.7734375MB FLASH 128KB 1 1.71V,3.14V 1.8V,3.3V 100MHz LQFP-100 1.6mm
0-BIT 100 MHz OTHER DSP PQFP100
IC REG LINEAR 1.8V 1.5A 5DDPAK
Product Range:C2000 - F28X Series; Core Frequency:100Mhz; Flash Memory Size:128Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Can, I2C, Sci, Spi; Core Supply Voltage:1.8V; Dsc Case Style:Lqfp; No. Of Pins:100Pins; Mmac:100 Rohs Compliant: No |TEXAS INSTRUMENTS SM320F2808PZMEP.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM320F2808PZMEP.