Texas Instruments TMS320F28069PFPS

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 80-HTQFP -40 to 125
$ 12.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069PFPS.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages13 years ago
Datasheet176 pages13 years ago
Datasheet173 pages14 years ago
Datasheet172 pages14 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet172 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
+94.54%

CAD Models

Download Texas Instruments TMS320F28069PFPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.813
$ 22.5
$ 22.5
Stock
204,453
219,860
219,860
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
40
40
40
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTM4C1231E6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1230E6PMIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C123AE6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMCF52230CAF60
Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes
32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 64Pin, USB, CAN, 3 Comp, CTMU, RTCC
NXP SemiconductorsMCF52211CAE80
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V Automotive 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28069PFPS provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 80-HTQFP -40 to 125
MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive 80-Pin HTQFP EP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP80
90MHz 40 HTQFP-80(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
1.71V~1.995V 90MHz 4.8984375MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 40 1 2.97V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 12x12b 32bit C28x HTQFP-80 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.