Texas Instruments TMS320F28069FPFPQ

Other Series 90MHz HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
$ 23.451
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069FPFPQ.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.83%

CAD Models

Download Texas Instruments TMS320F28069FPFPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.451
$ 22.507
$ 22.507
Stock
184,150
211,614
211,614
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
80 MHz
80 MHz
Number of I/Os
40
40
40
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
128 kB
128 kB
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsMCF51EM256CLK
MCU 32-bit MCF51EM ColdFire RISC 256KB Flash 2.5V/3V/3.3V 80-Pin LQFP Brick
NXP SemiconductorsMK20DX256VLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK20DX256VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
256KB 16KB FLASH 57 4V~5.5V RXv1 100MHz QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-LQFP (14x14)
32-bit Microcontrollers - MCU RX62T, 256K/16K, LQFP80, 4.0~5.5V

Descriptions

Descriptions of Texas Instruments TMS320F28069FPFPQ provided by its distributors.

Other Series 90MHz HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-FOC 80-HTQFP -40 to 125
IC MCU 32BIT 256KB FLASH 80HTQFP / MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive 80-Pin LQFP Tray
1.71V~1.995V 90MHz 4.8984375MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 40 1 2.97V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 12x12b 32bit C28x QFP 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.