NXP Semiconductors MCF51EM256CLK

MCU 32-bit MCF51EM ColdFire RISC 256KB Flash 2.5V/3V/3.3V 80-Pin LQFP Brick
$ 9.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51EM256CLK.

IHS

Datasheet54 pages0 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF51EM256CLK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF51JE256CLK
MCU 32-bit MCF51JE ColdFire RISC 256KB Flash 2.5V/3.3V Automotive 80-Pin LQFP Brick
NXP SemiconductorsMCF51MM256CLK
MCF51MM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80
NXP SemiconductorsMCF51MM256VLK
MCF51MM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80

Descriptions

Descriptions of NXP Semiconductors MCF51EM256CLK provided by its distributors.

MCU 32-bit MCF51EM ColdFire RISC 256KB Flash 2.5V/3V/3.3V 80-Pin LQFP Brick
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80
MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80
MCU-Application Specific 32BIT, COLDFIRE V1, 50MHz, 16 KB RAM/256KB Program, 1.8V-3.6Vin, LQFP-80
1.8V~3.6V 50MHz 16KB FLASH 256KB LCD,LVD,PWM,WDT 56 1 1.8V 3.3V,3.6V 50MHz I2C,SCI,SPI A/D 12x16b 32bit Coldfire V1 QFP 14mm*14mm*1.5mm
IC, 32BIT MCU COLDFIRE 50.33MHZ, LQFP-80; Controller Family/Series:ColdFire; Core Size:32 bit; No. of I/O's:40; RAM Memory Size:16KB; CPU Speed:50.33MHz; Oscillator Type:External Only; No. of Timers:4 ;RoHS Compliant: Yes
MCU, 32BIT, 256K FLSH, COLDFIRE, 80LQFP; Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:40; Program Memory Size:256 KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, LCD Driver, MTIM, RTC, TPM; No. of PWM Channels:2; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:MCF51EM256; Interface:I2C, SCI, SPI, UART; Interface:I2C, SCI, SPI, UART; Peripherals:ADC, ACMP, LCD Driver, RTC, TIM, TPM; Program Memory Size:256KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP