Renesas R5F562TAADFF#V1

256KB 16KB Flash 57 4V~5.5V RXV1 100MHZ QFP-80(14X14) Microcontrollers (mcu/mpu/soc) Rohs
$ 7.47
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F562TAADFF#V1.

Integrated Device Technology

Datasheet136 pages12 years ago

Upverter

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jan 10, 2014
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-LQFP (14x14)
256KB 16KB FLASH 44 2.7V~3.6V 100MHz LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
128KB 8KB FLASH 57 4V~5.5V RXv1 100MHz LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMC9S12XS256CAE
16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, QFP 64
NXP SemiconductorsS9S12XS256J0CAE
16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12XS256J0VAER
16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of Renesas R5F562TAADFF#V1 provided by its distributors.

256KB 16KB FLASH 57 4V~5.5V RXv1 100MHz QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP80
32-bit Microcontrollers - MCU RX62T 5V 256KB/16KB CAN LQFP80
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter
4V~5.5V 100MHz 16KB FLASH 256KB DMA,LVD,POR,PWM,WDT 44 1 5.5V 100MHz CANbus,I2C,LINbus,SCI,SPI 32KB A/D 4x10b,8x12b 32bit RX LQFP-80
Mcu, 32Bit, 100Mhz, Lqfp-80; Product Range:rx Family Rx600 Series Microcontrollers; Architecture:rx; Mcu Core Size:32Bit; Program Memory Size:256Kb; Ram Memory Size:16Kb; Cpu Speed:100Mhz; No. Of I/o S:57I/o S; Mcu Case Style:lqfp; Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F562TAADFFV1