Texas Instruments TMS320F28032PNT

C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 80-LQFP -40 to 105
$ 5.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28032PNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages13 years ago
Datasheet158 pages13 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments TMS320F28032PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.865
$ 6.333
$ 6.333
Stock
243,551
142,833
142,833
Authorized Distributors
3
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
45
45
45
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28032PNT.

Related Parts

NXP SemiconductorsMK10DX64VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
NXP SemiconductorsMKL24Z64VLH4
MCU 32-bit KL24 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR751FR0T6
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F105R8T6
MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103R8T6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TMS320F28032PNT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 80-LQFP -40 to 105
MCU 32-bit C28x RISC 64KB Flash 1.8V/3.3V Automotive 80-Pin LQFP Tray
Other Series 60MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 45 1 1.71V,2.97V 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-80 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.