STMicroelectronics STM32F103R8T6

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
$ 3.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R8T6.

IHS

Datasheet114 pages3 years ago

Upverter

Newark

Farnell

Augswan

Inventory History

3 month trend:
-41.65%

CAD Models

Download STMicroelectronics STM32F103R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.652
$ 3.973
$ 3.973
Stock
8,472,954
219,054
219,054
Authorized Distributors
5
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
-
-
Number of I/Os
51
51
51
Interface
CAN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F302R8T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F301R8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F303R8T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK10DX64VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMK30DX64VLH7
Kinetis K30: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103R8T6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin LQFP, 1 CAN Channel
STM32F103R8T6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,64 KB FLASH,64-PIN LQFP
MEDIUM-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
ARM MCU, 32-bit, ARM Cortex-M3, 72 MHz, 64 KB, 20 KB, 64 Pins, LQFP
32-bit ARM Cortex-M3 MCU, 64KB Flash, 72MHz, LQFP, USB, CAN
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 64 KB Flash 20 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
64KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103R-8T6
  • STM32F103R8T6 .
  • STM32F103R8T6 ..
  • STM32F103R8T6.