Texas Instruments TMS320DM6437ZDUQ6

Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 376-BGA -40 to 125
$ 35.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6437ZDUQ6.

Texas Instruments

Datasheet306 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet305 pages14 years ago
Datasheet305 pages14 years ago
Datasheet251 pages15 years ago
Datasheet30 pages17 years ago
Technical Drawing2 pages19 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TMS320DM6437ZDUQ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSM320C6424GDUQ6EP
Enhanced product C6424 fixed point DSP 376-BGA -40 to 125
Texas InstrumentsTMS320C6424ZWT4
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6713BGDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Analog DevicesADSP-21469KBCZ-4
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 75.41MHz, CMOS, PBGA324
Analog DevicesADSP-BF548BBCZ-5AA
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Analog DevicesADSP-BF527KBCZ-6
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA

Descriptions

Descriptions of Texas Instruments TMS320DM6437ZDUQ6 provided by its distributors.

Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 376-BGA -40 to 125
1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,PCI,UART 32bit C64x ROM 64KB 1 1.71V,1.14V,2.97V 1.26V,1.89V,3.63V 600MHz 32KB BGA , 1.88mm
HPI I2C McASP McBSP PCI UART 10/100Ethernet MAC 376-BBGA Exposed Pad ACTIVE (Last Updated: 4days ago) 320DM6437 digital signal processor 1.05V 1.20V 2.48mm 660MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.