Texas Instruments TMS320C6713BGDP225

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
$ 43.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6713BGDP225.

Texas Instruments

Datasheet154 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet154 pages14 years ago
Datasheet154 pages15 years ago
Datasheet153 pages18 years ago
Datasheet27 pages20 years ago
Datasheet66 pages21 years ago
Technical Drawing2 pages23 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+14.40%

CAD Models

Download Texas Instruments TMS320C6713BGDP225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.35
$ 43.27
Stock
296,856
397,470
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
I2C, McASP
I2C, SPI
Memory Type
SDRAM, SRAM
FLASH, SDRAM, SRAM
Memory Size
8 kB
8 kB
RAM Size
256 kB
256 kB
Max Frequency
225 MHz
225 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32C6713BPYPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 208-HLQFP -40 to 105
Texas InstrumentsTMS32C6713BZDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Texas InstrumentsTMS32C6713BGDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Analog DevicesADSP-BF607BBCZ-5
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320C6713BGDP225 provided by its distributors.

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Digital Signal Processing (DSP) Floating-Point 32bit 225MHz 1800MIPS 272-Pin BGA
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 64 BIT, 225MHZ, BGA-272
264KB 225MHz BGA-272 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Host Interface I2C McASP McBSP 272-BBGA SDRAM SRAM ACTIVE (Last Updated: 2days ago) digital signal processor 3.47V 3.141609g 225MHz 256kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.