Texas Instruments TMS320C6424ZWT4

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
$ 37.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6424ZWT4.

Newark

Datasheet247 pages11 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6424ZWT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C6727BGDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6713BZDP300
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Analog DevicesADSP-BF527KBCZ-6
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA
Analog DevicesADSP-BF607BBCZ-5
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray
Analog DevicesADSP-BF608KBCZ-5
Blackfin Dual-Core Processor up to 1GHz with Hardware Support for VGA Video Analytics

Descriptions

Descriptions of Texas Instruments TMS320C6424ZWT4 provided by its distributors.

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
TMS320C6424 Fixed-Point Digital Signal Processor | IC FIXED-POINT DSP 361-BGA
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, CMOS, PBGA361
DSP Fixed-Point 32-Bit 400MHz 3200MIPS 361-Pin NFBGA
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
1.8V,3.3V 10,100 Ethernet MAC,EBI,EMI,HPI,I2C,McASP,McBSP,UART 32bit C64x ROM 64KB 1.05V 400MHz BGA Fixed mounting,SMD mount
EBI/EMI HPI I2C McASP McBSP UART 10/100Ethernet MAC 361-LFBGA DDR2EPROM FLASH NAND SDRAM SRAM ACTIVE (Last Updated: 4hours ago) digital signal processor 1.05V 1.20V 789.392471mg 400MHz 128kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.