Analog Devices ADSP-BF527KBCZ-6

Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA
$ 44.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF527KBCZ-6.

Analog Devices

Datasheet88 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages16 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago

Augswan

element14 APAC

Inventory History

3 month trend:
-84.56%

CAD Models

Download Analog Devices ADSP-BF527KBCZ-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF527KBCZ-6.

Related Parts

Analog DevicesADSP-BF561SKBCZ-6V
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33.33MHz, CMOS, PQFP176
Analog DevicesADSP-BF561SKBCZ-5A
Digital Signal Processor, 16-Ext Bit, 33.33MHz, CMOS, PBGA160
Analog DevicesADSP-BF561SKBCZ-6A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Texas InstrumentsTMS320VC5510AZGW2
IC, FIXED-PT DSP, 32BIT, 200MHZ, BGA-240; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTMS320DM6435ZDU6
IC DGTL MEDIA PROCESSOR 376-BGA / DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 376-Pin BGA
Texas InstrumentsTMS320DM6433ZWT6
IC DGTL MEDIA PROCESSOR 361-BGA / DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 361-Pin NFBGA

Descriptions

Descriptions of Analog Devices ADSP-BF527KBCZ-6 provided by its distributors.

Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 289BGA
BLACKFIN EMBEDDED PROCESSOR Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Low Power Blackfin Processor with Advanced Peripherals
DMA Ethernet I2C PPI SPI SPORT UART USB Tray FLASH PRODUCTION (Last Updated: 1month ago) digital signal processor 1.10V 1.2mm 600MHz 32kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF527KBCZ6