Texas Instruments TMS320DM642AZDKA5

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
$ 55.563

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AZDKA5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM642AZDKA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.563
$ 71.349
$ 71.349
Stock
78,183
147,940
147,940
Authorized Distributors
2
5
5
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
548
548
548
Data Bus Width
32 b
32 b
32 b
Interface
I2C, McASP, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Memory Type
RAM, SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
1.36 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Related Parts

Texas InstrumentsTMS32C6415EGLZ5E0
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8147BCYE1
DAVINCI VIDEO PROCESSOR RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA684

Descriptions

Descriptions of Texas Instruments TMS320DM642AZDKA5 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
DSP Fixed-Point 32-Bit 500MHz 4000MIPS 548-Pin FCBGA
Digital Signal Processor IC; Supply Voltage Range:3.14V to 3.46V; No. of Pins:548; External Memory Supported:Async SRAM,SDRAM,SBSRAM; MMAC:500; Package/Case:548-FCBGA; Mounting Type:SMD; Supply Voltage Range-Analog:1.36V to 1.44V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.