Texas Instruments TMS320DM642AZDK5

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
$ 71.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AZDK5.

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments TMS320DM642AZDK5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.349
$ 81.92
$ 81.92
Stock
150,181
97,686
97,686
Authorized Distributors
5
3
3
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
500 MHz
500 MHz
500 MHz
Memory Type
SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
16
16
16
Number of GPIO
-
-
-
Interface
I2C, McASP, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.14 V
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8147BCYE1
DAVINCI VIDEO PROCESSOR RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA684
Texas InstrumentsDM3730CUSA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM642AZDK5 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
3.3V Host Interface,I2C,McASP,McBSP,PCI 32bit C64x 160KB EXTERNAL 1 500MHz 16KB BGA
DSP Fixed-Point 32bit 500MHz 4000MIPS Automotive 548-Pin FCBGA Tray
Host Interface I2C McASP McBSP PCI 548-FBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 3days ago) digital signal processor 1.20V 2.44611g 500MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.