Texas Instruments TMS320DM642AZDK6

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
$ 68.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AZDK6.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages20 years ago
Datasheet42 pages22 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.09%

CAD Models

Download Texas Instruments TMS320DM642AZDK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.44
$ 133.156
$ 133.156
Stock
180,546
150,509
150,509
Authorized Distributors
4
1
1
Core Architecture
TMS320
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Memory Type
SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
16
16
16
Number of GPIO
-
-
-
Interface
I2C, McASP, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.36 V
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8147BCYE1
DAVINCI VIDEO PROCESSOR RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA684
Texas InstrumentsDM3730CUSA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM642AZDK6 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
3.3V Host Interface,I2C,McASP,McBSP,PCI 32bit C64x 720MHz 160KB EXTERNAL 1 1.36V,3.14V 1.4V,3.3V 600MHz 16KB BGA-548 , 2.3mm
Host Interface I2C McASP McBSP PCI 548-FBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 3days ago) digital signal processor 1.40V 2.44611g 600MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM642AZDK-6
  • TMS320DM642AZDK6.