Texas Instruments TMS320DM642AZDKA6

Video/imaging fixed-point digital signal processor 548-FCBGA
$ 133.156
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AZDKA6.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages20 years ago
Datasheet42 pages22 years ago

Mouser

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TMS320DM642AZDKA6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 133.156
$ 68.44
$ 68.44
Stock
152,914
187,197
187,197
Authorized Distributors
1
4
4
Core Architecture
-
TMS320
TMS320
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Memory Type
SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
16
16
16
Number of GPIO
-
-
-
Interface
I2C, McASP, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.36 V
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS32C6415EZLZ5E0
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS32C6416EZLZ5E0
C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90
Texas InstrumentsTMS32C6415EGLZ5E0
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM642AZDKA6 provided by its distributors.

Video/imaging fixed-point digital signal processor 548-FCBGA
DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 548-Pin FCBGA Tray
Host Interface I2C McASP McBSP PCI 548-FBGA FCBGA SDRAM SRAM NRND (Last Updated: 3days ago) digital signal processor 1.40V 2.44611g 600MHz 32b
Digital Signal Processor IC; Supply Voltage Range:3.14V to 3.46V; No. of Pins:548; External Memory Supported:Async SRAM,SDRAM,SBSRAM; MMAC:600; Package/Case:548-FCBGA; Mounting Type:SMD; Supply Voltage Range-Analog:1.36V to 1.44V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.