Texas Instruments TMS320C6412GNZ500

MULTIPLE Contains Lead BALL BOTTOM digital signal processor 32b 500MHz 27mm 1.23.3V
$ 26.989

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6412GNZ500.

Texas Instruments

Datasheet163 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet161 pages14 years ago
Datasheet161 pages15 years ago
Datasheet162 pages18 years ago
Datasheet20 pages0 years ago
Datasheet23 pages20 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.989
$ 48.645
Stock
96,476
77,369
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
548
-
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
128 kB
RAM Size
-
2 MB
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6412GNZ500.

Related Parts

Texas InstrumentsTMS320DM643AGNZ5
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
Texas InstrumentsTMS320DM641AZNZ5
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
Texas InstrumentsTMS320DM643AZDK5
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320C6412GNZ500 provided by its distributors.

MULTIPLE Contains Lead BALL BOTTOM digital signal processor 32b 500MHz 27mm 1.23.3V
Fixed-Point Digital Signal Processor 548-FCBGA
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.