Texas Instruments TMS320DM641AGNZ5

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
$ 34.976

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM641AGNZ5.

Texas Instruments

Datasheet178 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet178 pages14 years ago
Datasheet178 pages15 years ago
Datasheet179 pages18 years ago
Datasheet20 pages0 years ago
Datasheet19 pages20 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM641AGNZ5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.976
$ 22.061
Stock
89,762
201,450
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
548
-
Data Bus Width
32 b
32 b
Interface
I2C, McASP
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.46 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM641AGNZ5.

Related Parts

Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8148SCYE2
IC DGTL MEDIA PROCESSR 684FCBGA / DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA
Texas InstrumentsTMS320C6657CZH8
DSP Fixed-Point/Floating-Point 16-Bit 850MHz 6800MIPS 625-Pin FCBGA

Descriptions

Descriptions of Texas Instruments TMS320DM641AGNZ5 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA
32-BIT 75 MHz OTHER DSP PBGA548
TMS320DM641A 548PIN FCBGA PG2.0 500MHZ<AZ
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.