Texas Instruments TMS320C6748EZCE4

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 456MHz 3648MIPS 361-Pin NFBGA Tray
$ 14.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6748EZCE4.

Texas Instruments

Datasheet273 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet272 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments TMS320C6748EZCE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.36
$ 20.673
Stock
309,574
138,732
Authorized Distributors
0
4
Case/Package
-
BGA
Number of Pins
361
361
Data Bus Width
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, SPI, UART, USB
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6748EZCE4.

Related Parts

Texas InstrumentsTMS320C6421ZWT4
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320DM6431ZWT3
DSP Fixed-Point 16bit 300MHz 2400MIPS Automotive 361-Pin NFBGA
Texas InstrumentsTMS320DM6435ZWT4
DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive 361-Pin NFBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320C6748EZCE4 provided by its distributors.

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 456MHz 3648MIPS 361-Pin NFBGA Tray
Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA 0 to 90
Fixed- and Floating-Point DSP | IC DSP FIX/FLOAT POINT 361NFBGA
1.8V,3.3V EBI,EMI,Ethernet MAC,Host Interface,I2C,McASP,SPI,UART,USB 64bit C674x 576KB EXTERNAL 1 1.05V,1.14V,1.25V,950mV 1.35V 456MHz 32KB BGA , 13mm*13mm*940¦Ìm
EBI/EMI Ethernet MAC Host Interface I2C McASP SPI UART USB 361-LFBGA ACTIVE (Last Updated: 4days ago) 320C6748 digital signal processor 1.30V 1.3mm 456MHz External

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.