Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320DM6435ZWT4

DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive 361-Pin NFBGA Tray
$ 27.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6435ZWT4.

Texas Instruments

Datasheet252 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet251 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet251 pages15 years ago
Datasheet30 pages17 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM6435ZWT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.473
$ 18.326
Stock
135,046
199,329
Authorized Distributors
2
2
Core Architecture
TMS320
-
Data Bus Width
8 b
8 b
Max Frequency
400 MHz
400 MHz
Memory Size
-
-
RAM Size
-
-
Number of I/Os
111
111
Number of GPIO
-
-
Interface
Ethernet, I2C, UART
Ethernet, I2C, UART
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1 V
1.14 V
Max Supply Voltage
3.63 V
3.63 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
90 °C
125 °C
Memory Type
DDR2, FLASH, NAND, SDRAM, SRAM
DDR2, FLASH, NAND, SDRAM, SRAM
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C6743CZKB3
Fixed/Floating-Point Digital Signal Processor 256-BGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320DM6435ZWT4 provided by its distributors.

DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive 361-Pin NFBGA Tray
HPI I2C McASP McBSP UART 10/100Ethernet MAC 361-LFBGA DDR2FLASH NAND SDRAM SRAM ACTIVE (Last Updated: 16hours ago) digital signal processor 1.05V 1.20V 789.392471mg 400MHz 8b
1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,UART 32bit DaVinci,TMS320C64x ROM 64KB 1 1V,1.71V,2.97V 1.26V,1.89V,3.63V 400MHz 32KB PBGA-361 Fixed mounting,SMD mount 950μm(height)
Digital Signal Processor IC; Video Processor Application:Digital Media, Networked Media Encode, Video Imaging; Supply Voltage Range:2.97V to 3.63V; Mounting Type:SMD; TV / Video Case Style:NFBGA; No. of Pins:361 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.