Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6421ZWT4

C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
$ 16.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6421ZWT4.

Texas Instruments

Datasheet222 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet222 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet222 pages15 years ago
Datasheet246 pages15 years ago

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

Verical

Inventory History

3 month trend:
+4.89%

CAD Models

Download Texas Instruments TMS320C6421ZWT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS320DM6431ZWT3
DSP Fixed-Point 16bit 300MHz 2400MIPS Automotive 361-Pin NFBGA

Descriptions

Descriptions of Texas Instruments TMS320C6421ZWT4 provided by its distributors.

C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Fixed-Point Digital Signal Processor | IC FIXED-POINT DSP 361-BGA
DSP Fixed-Point 32-Bit 400MHz 3200MIPS 361-Pin NFBGA
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
MCU, 1.8V/3.3V, 10/100 Ethernet MAC, HPI, I2C, McASP, McBSP, UART, 32-bit C64x, 96KB ROM, 64KB RAM, 1.05V, 400MHz, BGA, Fixed Mount, SMD
HPI I2C McASP McBSP UART 10/100Ethernet MAC 361-LFBGA DDR2FLASH NAND SDRAM SRAM ACTIVE (Last Updated: 6days ago) digital signal processor 1.05V 1.20V 789.392471mg 400MHz 16b
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:400MHz; Interface Type:HPI, I2C, McASP, McBSP, SPI, UART; No. of I/O's:111; No. of MIPS:3200; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.