Texas Instruments TMS320C6748BZWTD4E

Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90
$ 26.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6748BZWTD4E.

Texas Instruments

Datasheet273 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet272 pages12 years ago
Datasheet273 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet274 pages14 years ago

Arrow Electronics

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6748BZWTD4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.055
$ 22.071
$ 22.071
Stock
253,880
155,810
155,810
Authorized Distributors
2
3
3
Case/Package
BGA
-
-
Number of Pins
361
361
361
Data Bus Width
16 b
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, SPI, UART, USB
Memory Type
-
-
-
Memory Size
64 kB
-
-
RAM Size
128 kB
-
-
Max Frequency
456 MHz
-
-
Min Supply Voltage
950 mV
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6748BZWTD4E.

Related Parts

Analog DevicesADSP-BF544BBCZ-5A
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA208
Texas InstrumentsTMS320C6421ZDU4
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 376-BGA 0 to 90
Texas InstrumentsTMS320C6204GHK200
McBSP 288-LFBGA 320C6204 3A001.A.3 digital signal processor 1.50V 613.200185mg 200MHz 128kB
Analog DevicesADSP-BF538BBCZ-4A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289
Analog DevicesADSP-BF544BBCZ-4A
Digital Signal Processors & Controllers - DSP, DSC High Perf Convergent Multimedia Blackfin
Texas InstrumentsTMS320VC5470ZHK
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 160kB 100MHz 581.788914mg

Descriptions

Descriptions of Texas Instruments TMS320C6748BZWTD4E provided by its distributors.

Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90
DSP Fixed-Point/Floating-Point 64-Bit 456MHz 3648MIPS 361-Pin NFBGA
TMS320C674x Surface Mount Fixed/Floating Point ROHS3Compliant digital signal processor -40C~90C TJ External 456MHz 1.30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.