Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:100MHz; Interface Type:I2C, McBSP, SPI, UART; No. of I/O's:36; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:257 ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: