Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6421ZDU4

C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 376-BGA 0 to 90
$ 16.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6421ZDU4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet222 pages11 years ago
Datasheet222 pages14 years ago
Datasheet222 pages15 years ago
Datasheet246 pages15 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6421ZDU4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.045
$ 17.811
Stock
189,642
162,574
Authorized Distributors
0
0
Case/Package
BGA
BGA
Number of Pins
376
376
Data Bus Width
32 b
16 b
Interface
Ethernet, I2C, UART
CAN, Ethernet, I2C, SCI, SPI, UART
Memory Type
-
-
Memory Size
64 kB
-
RAM Size
96 kB
64 kB
Max Frequency
400 MHz
600 MHz
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADSP-BF606BBCZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Analog DevicesADSP-BF526KBCZ-3
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF538BBCZ-4A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA289

Descriptions

Descriptions of Texas Instruments TMS320C6421ZDU4 provided by its distributors.

C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 376-BGA 0 to 90
DSP Fixed-Point 32-Bit 400MHz 3200MIPS 376-Pin BGA
HPI I2C McASP McBSP UART 10/100Ethernet MAC 376-BBGA Exposed Pad ACTIVE (Last Updated: 3days ago) 320C6421 digital signal processor 1.05V 1.20V 2.48mm 400MHz 16b
1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,UART 32bit C64x 96KB ROM 64KB 1V,1.71V,2.97V 1.26V,1.89V,3.63V 400MHz BGA Fixed mounting,SMD mount 1.88mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.