Texas Instruments TMS320C6742EZWTA2

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 200MHz 1600MIPS 361-Pin NFBGA
$ 12.443
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6742EZWTA2.

Texas Instruments

Datasheet187 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet187 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments TMS320C6742EZWTA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.443
$ 9.39
Stock
84,362
87,732
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
361
361
Data Bus Width
-
-
Interface
EBI/EMI, I2C, McASP, SPI, UART
EBI/EMI, I2C, McASP, SPI, UART
Memory Type
-
-
Memory Size
-
-
RAM Size
128 kB
128 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320C6205ZHK200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90
Texas InstrumentsTMS320C6204GHK200
McBSP 288-LFBGA 320C6204 3A001.A.3 digital signal processor 1.50V 613.200185mg 200MHz 128kB
Texas InstrumentsTMS320VC5470ZHK
System-Level Digital Signal Processor 257-BGA MICROSTAR

Descriptions

Descriptions of Texas Instruments TMS320C6742EZWTA2 provided by its distributors.

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 200MHz 1600MIPS 361-Pin NFBGA
Low power C674x floating-point DSP- 200MHz 361-NFBGA -40 to 105
EBI/EMI Host Interface I2C McASP McBSP SPI UART 361-LFBGA ACTIVE (Last Updated: 3days ago) 320C6742 digital signal processor 1.00V 1.10V 1.20V 1.4mm 200MHz 128kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.