Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6742EZWT2

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 200MHz 1600MIPS 361-Pin NFBGA
$ 10.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6742EZWT2.

Texas Instruments

Datasheet187 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet187 pages12 years ago
Technical Drawing2 pages14 years ago

HQonline

Augswan

LCSC

Inventory History

3 month trend:
+7.60%

CAD Models

Download Texas Instruments TMS320C6742EZWT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.82
$ 12.113
Stock
170,218
177,178
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
361
361
Data Bus Width
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
-
-
Memory Size
-
-
RAM Size
128 kB
128 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS320C6205ZHK200
Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90
Texas InstrumentsTMS320C28341ZFET
MCU 32-bit C2000 C28x RISC 16KB ROM 1.1V/3.3V 256-Pin BGA
Texas InstrumentsTMS320C6421ZWT4
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Analog DevicesADSP-BF522KBCZ-3
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power

Descriptions

Descriptions of Texas Instruments TMS320C6742EZWT2 provided by its distributors.

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 200MHz 1600MIPS 361-Pin NFBGA
Low power C674x floating-point DSP- 200MHz 361-NFBGA 0 to 90
EBI/EMI Host Interface I2C McASP McBSP SPI UART 361-LFBGA ACTIVE (Last Updated: 3days ago) 320C6742 digital signal processor 1.00V 1.10V 1.20V 1.4mm 200MHz 128kB
1.8V,3.3V EBI,EMI,Host Interface,I2C,McASP,McBSP,SPI,UART 16bit C674x 128KB ROM 1.088MB 1.71V,3.15V,950mV 1.89V,1.32V,3.45V 200MHz BGA Fixed mounting,SMD mount 16mm*16mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.