Texas Instruments TMS320C6722BRFP250

C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
$ 20.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6722BRFP250.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet38 pages19 years ago
Datasheet34 pages21 years ago

element14

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments TMS320C6722BRFP250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5501PGF300
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 300MHZ LQFP-176
Analog DevicesADSP-21488KSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.55MHz, CMOS, PBGA256
Texas InstrumentsTMS320VC5502PGF300
Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP
Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
NXP SemiconductorsDSPB56721AG
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 200MHz, CMOS, PQFP144

Descriptions

Descriptions of Texas Instruments TMS320C6722BRFP250 provided by its distributors.

C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
DSP Floating-Point 32bit/64bit 250MHz 2000MIPS 144-Pin HTQFP EP Tray
160KB 250MHz EQFP-144(20x20) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Floating-Point Digital Signal Processors | IC FLOATING POINT DSP 144-HTQFP
EBI/EMI I2C McASP SPI 144-TQFP Exposed Pad EPROM RAM ROM SDR SDRAM ACTIVE (Last Updated: 2days ago) digital signal processor 1.20V 1.028804g 250MHz 128kB
Digital Signal Processor (DSP) IC; Series:C672x; DSP Type:Floating Point; Core Frequency Typ:225MHz; Memory Size, RAM:256KB; External Memory Supported:SDRAM, SRAM, NAND Flash; Interface:I2C, SPI; Supply Voltage Min:1.14V ;RoHS Compliant: Yes
DSP, C6000, FLOATING POINT, HTQFP144; Series:TMS320; DSP Type:Floating Point; MMAC:500; Typ Core Frequency:250MHz; Memory Size, RAM:128KB; Cache on Chip L1/L2 Memory:32KB; External Supported Memory:SDRAM, Async NOR Flash, SRAM, NAND Flash; Interface Type:I2C, SPI; Voltage, Supply Min:3.13V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:HTQFP; No. of Pins:144; Operating Temperature Range:0°C to +90°C; Base Number:320; Frequency:250MHz; IC Generic Number:320C6722

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6722-BRFP250