Texas Instruments TMS320VC5501PGF300

Fixed Point Digital Signal Processor -DSP, 32 Bit, 300MHZ LQFP-176
$ 6.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5501PGF300.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet197 pages11 years ago
Datasheet196 pages14 years ago
Datasheet27 pages18 years ago
Datasheet197 pages19 years ago
Technical Drawing2 pages20 years ago
Datasheet679 pages23 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments TMS320VC5501PGF300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADSP-BF512KSWZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ LP 176LQFP
Texas InstrumentsTMS320C6743CPTP2
Fixed/Floating-Point Digital Signal Processor 176-HLQFP 0 to 90
Texas InstrumentsVC5501LMPGF300
Low power C55x fixed point DSP- up to 300MHz 176-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TMS320VC5501PGF300 provided by its distributors.

FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 300MHZ LQFP-176
Low power C55x fixed point DSP- up to 300MHz 176-LQFP -40 to 85
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP176
3.3V Host Interface,I2C,McBSP,UART 32bit C55x 32KB ROM 32KB 1 300MHz QFP , 24mm*24mm*1.4mm
TEXAS INSTRUMENTS TMS320VC5501PGF300IC, DSP, FXD-PT, 300MHZ, 176LQFP
Host Interface I2C McBSP UART 176-LQFP EPROM ROM SDRAM SRAM ACTIVE (Last Updated: 3days ago) digital signal processor 3.6V 239mA 1.896186g 300MHz
IC, DSP, FXD-PT, 300MHZ, 176LQFP; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:300MHz; Flash Memory Size:-; DSP Case Style:LQFP; No. of Pins:176Pins; No. of I/O's:8I/O's; No. of MIPS:-; Embedded Interface Type:HPI, I2C, McBSP, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Core Supply Voltage Min:1.2V; Core Supply Voltage Max:1.32V; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 4 - 72 hours; SVHC:No SVHC (27-Jun-2018); Core Supply Voltage:1.26V; External Supported Memory:Async SRAM, SBSRAM, SDRAM; MMAC:600; Operating Temperature Range:-40°C to +85°C; RAM Memory Size:32KB; Supply Voltage Range:1.2V to 1.32V, 3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5501PGF-300
  • TMS320VC5501PGF300.
  • TMS320VC5501PGF300..