Texas Instruments TMS320C6713BPYP200

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 208-HLQFP 0 to 90
$ 26.224
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6713BPYP200.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet154 pages11 years ago
Datasheet153 pages18 years ago
Datasheet154 pages14 years ago
Datasheet154 pages15 years ago
Datasheet27 pages20 years ago
Datasheet66 pages21 years ago

Upverter

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.73%

CAD Models

Download Texas Instruments TMS320C6713BPYP200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS320VC5502PGF300
Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP
Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTMS320R2812PGFQ
C2000™ 32-bit MCU with 150 MHz, 40 KB RAM, EMIF 176-LQFP -40 to 125
Analog DevicesADSP-21488KSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.55MHz, CMOS, PBGA256
Analog DevicesADSP-21488KSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.67MHz, CMOS, PBGA256
Analog DevicesADSP-CM409CBCZ-AF
Digital Signal Processors & Controllers - DSP, DSC ARM CORTEX M4 FLASH 13+ ENOB 212BGA

Descriptions

Descriptions of Texas Instruments TMS320C6713BPYP200 provided by its distributors.

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 208-HLQFP 0 to 90
IC FLOATING-POINT DSP 208-HLQFP / DSP Floating-Point 32bit 200MHz 1600MIPS 208-Pin HLQFP EP Tray
Host Interface I2C McASP McBSP 208-LQFP Exposed Pad RAM SDRAM SRAM ACTIVE (Last Updated: 3days ago) digital signal processor 1.20V 2.622388g 200MHz 256kB
16BIT DSP, SMD, 320C6713, TQFP208; DSP Type:Floating Point; No. of Bits:32 / 64bit; Frequency:200MHz; Flash Memory Size:-; DSP Case Style:LQFP; No. of Pins:208Pins; No. of I/O's:16I/O's; No. of MIPS:-; Embedded Interface Type:HPI, I2C, McBSP, SPI, TDM; Operating Temperature Min:0°C; Operating Temperature Max:90°C; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.32V; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 4 - 72 hours; SVHC:No SVHC (27-Jun-2018); External Supported Memory:SRAM, EPROM, FLASH, SDRAM, SBRAM; IC Generic Number:320C6713; MMAC:400; Operating Temperature Range:0°C to +90°C; RAM Memory Size:264KB; Supply Voltage:1.2V; Supply Voltage Range:1.14V to 1.32V, 3.13V to 3.47V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6713BPYP-200
  • TMS320C6713BPYP200 .