Analog Devices ADSP-21488KSWZ-4B

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.67MHz, CMOS, PBGA256
$ 19.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21488KSWZ-4B.

Farnell

Datasheet68 pages16 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADSP-21488KSWZ-4B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-21488KSWZ-4B.

Related Parts

Analog DevicesADSP-21369KSWZ-2A
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
Texas InstrumentsTMS320VC5501PGF300
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 300MHZ LQFP-176
Texas InstrumentsTMS320C6745DPTP3
DSP Fixed-Point/Floating-Point 32-Bit 375MHz/456MHz 3648MIPS 176-Pin HLQFP
Texas InstrumentsTMS320C6745DPTPD4
Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 90
Analog DevicesADSP-BF512KSWZ-4
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray / IC DSP 16/32B 400MHZ LP 176LQFP
Analog DevicesADSP-CM407CSWZ-AF
240MHz ARM Cortex-M4 with 11+ ENOB ADC, LQFP176

Descriptions

Descriptions of Analog Devices ADSP-21488KSWZ-4B provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.67MHz, CMOS, PBGA256
DSP Floating-Point 32bit/64bit 400MHz 400MIPS 176-Pin LQFP EP Tray
EBI/EMI DAI I2C SPI SPORT UART/USART 176-LQFP Exposed Pad RAM PRODUCTION (Last Updated: 1month ago) digital signal processor 1.10V 1.45mm 400MHz 384kB
Dsp, 400Mhz, 1 Core, Lqfp-Ep; Dsp Type:Floating Point; Data Bus Width:64 Bit; Operating Frequency Max:400Mhz; Ic Case/Package:Lqfp-Ep; No. Of Pins:176Pins; No. Of Mips:-; Interfaces:I2C, Spi, Uart; Ram Memory Size:3Mbit Rohs Compliant: Yes |Analog Devices, Inc. ADSP-21488KSWZ-4B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-21488KSWZ4B
  • ADSP21488KSWZ4B