Texas Instruments TMS320C6711DZDP250

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
$ 27.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6711DZDP250.

Texas Instruments

Datasheet109 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages15 years ago
Datasheet108 pages18 years ago
Datasheet38 pages20 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.67%

CAD Models

Download Texas Instruments TMS320C6711DZDP250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.513
$ 28.941
Stock
134,316
349,957
Authorized Distributors
4
5
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
EPROM
EPROM, SDRAM, SRAM
Memory Size
64 kB
64 kB
RAM Size
512 kB
512 kB
Max Frequency
250 MHz
250 MHz
Min Supply Voltage
1.33 V
1.33 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTMS32C6713BPYPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 208-HLQFP -40 to 105
Texas InstrumentsTMS320VC5502GZZ300
DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320VC5501ZZZ300
DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Analog DevicesADSP-21479BBCZ-2A
ANALOG DEVICES ADSP-21479BBCZ-2A DSP, Floating Point, 32 / 40bit, 300 MHz, CSPBGA, 196 Pins

Descriptions

Descriptions of Texas Instruments TMS320C6711DZDP250 provided by its distributors.

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
IC FLOATING POINT DSP 272-BGA / DSP Floating-Point 32bit 250MHz 2000MIPS 272-Pin BGA
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 250MHz, CMOS, PBGA272
3.3V Host Interface,McBSP 32bit TMS320 512KB EXTERNAL 64KB 1.4V 3.47V 250MHz BGA-272 1.87mm
Host Interface McBSP 272-BBGA EPROM ACTIVE (Last Updated: 1day ago) digital signal processor 1.26V 3.064895g 250MHz 512kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6711DZDP250.