Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320VC5501ZZZ300

DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5501ZZZ300.

Texas Instruments

Datasheet197 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet196 pages15 years ago
Datasheet27 pages19 years ago
Datasheet197 pages19 years ago
Technical Drawing2 pages21 years ago
Datasheet679 pages23 years ago

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5501ZZZ300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320C5535AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5534AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0

Descriptions

Descriptions of Texas Instruments TMS320VC5501ZZZ300 provided by its distributors.

DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Fixed-Point Digital Signal Processor 201-BGA MIC OSTA -40 to 85
I2C UART BGA DIGITAL SIGNAL PROCESSOR OTHER EPROM ROM SDRAM SRAM digital signal processor 3.6V 239mA 479.702281mg 300MHz
3.3V Host Interface,I2C,McBSP,UART 32bit C55x 32KB ROM 32KB 1.2V 3.6V 300MHz BGA Fixed mounting,SMD mount 15mm*15mm*1.4mm
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:300MHz; Interface Type:HPI, I2C, McBSP, SPI, UART; No. of I/O's:8; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:201 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.