Texas Instruments TMS320C6711DGDP200

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
$ 25.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6711DGDP200.

Texas Instruments

Datasheet109 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages18 years ago
Datasheet108 pages15 years ago
Datasheet38 pages20 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6711DGDP200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.463
$ 26.54
Stock
123,266
209,399
Authorized Distributors
3
5
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
-
SPI
Memory Type
SDRAM, SRAM
RAM, SDRAM, SRAM
Memory Size
64 kB
64 kB
RAM Size
512 kB
-
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32C6711DGDPA167
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105
Texas InstrumentsSM32C6711DGDPA16EP
IC DSP FLOATING-POINT 272-BGA / DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Texas InstrumentsTMS32C6711DZDPA167
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320C6711DGDP200 provided by its distributors.

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
3.3V Host Interface,McBSP 32bit C67x 72KB EXTERNAL 64KB 1.14V 3.47V 200MHz BGA 1.87mm
DSP Floating-Point 32bit 200MHz 1600MIPS 272-Pin BGA Tray
Host Interface McBSP 272-BBGA SDRAM SRAM ACTIVE (Last Updated: 3days ago) digital signal processor 3.47V 3.141609g 200MHz 512kB
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:200MHz; Interface Type:HPI, McBSP, SPI; No. of I/O's:5; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:BGA; No. of Pins:272 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.