Texas Instruments TMS32C6711DGDPA167

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105
$ 34.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6711DGDPA167.

Texas Instruments

Datasheet109 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages16 years ago
Datasheet108 pages19 years ago
Datasheet38 pages21 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.77%

CAD Models

Download Texas Instruments TMS32C6711DGDPA167 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.721
$ 27.779
Stock
572,504
132,513
Authorized Distributors
4
5
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
SDRAM, SRAM
SDRAM, SRAM
Memory Size
64 kB
64 kB
RAM Size
512 kB
512 kB
Max Frequency
167 MHz
167 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSM32C6712DGDPA16EP
IC DSP FLOATING-POINT 272-BGA / DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Texas InstrumentsSM32C6711DGDPA16EP
IC DSP FLOATING-POINT 272-BGA / DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Texas InstrumentsSM32C6711DGDPI20EP
Enhanced product C6711D floating-point DSP 272-BGA -40 to 85
Analog DevicesADSP-21161NKCAZ100
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 27.5MHz, CMOS, PBGA225
Analog DevicesADSP-BF607BBCZ-5
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray
Analog DevicesADSP-BF608KBCZ-5
Blackfin Dual-Core Processor up to 1GHz with Hardware Support for VGA Video Analytics

Descriptions

Descriptions of Texas Instruments TMS32C6711DGDPA167 provided by its distributors.

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA -40 to 105
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 167MHz, CMOS, PBGA272
DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray
Host Interface McBSP 272-BBGA SDRAM SRAM ACTIVE (Last Updated: 1week ago) digital signal processor 3.47V 3.141609g 167MHz 512kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS32C6711DGDPA-167