Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6711DZDP200

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
$ 27.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6711DZDP200.

Texas Instruments

Datasheet109 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages19 years ago
Datasheet38 pages21 years ago
Technical Drawing2 pages24 years ago

Farnell

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.69%

CAD Models

Download Texas Instruments TMS320C6711DZDP200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.06
$ 26.325
Stock
202,174
137,709
Authorized Distributors
5
4
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
SPI
-
Memory Type
RAM, SDRAM, SRAM
SDRAM, SRAM
Memory Size
64 kB
64 kB
RAM Size
-
512 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS32C6713BPYPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 208-HLQFP -40 to 105
Texas InstrumentsTMSDC6727BZDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Texas InstrumentsTMSDC6727BGDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Analog DevicesADSP-BF607BBCZ-5
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray
Analog DevicesADSP-BF608KBCZ-5
Blackfin Dual-Core Processor up to 1GHz with Hardware Support for VGA Video Analytics

Descriptions

Descriptions of Texas Instruments TMS320C6711DZDP200 provided by its distributors.

C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
DSP Floating-Point 32bit 200MHz 1600MIPS 272-Pin BGA Tray
Dsp, Float-Point, C6711, 200Mhz, 272Bga; Dsp Type:Floating Point; No. Of Bits:32Bit; Frequency:200Mhz; Flash Memory Size:-; Dsp Case Style:Bga; No. Of Pins:272Pins; No. Of I/O S:5I/O S; No. Of Mips:-; Embedded Interface Type:Hpi, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6711DZDP200
Host Interface McBSP 272-BBGA RAM SDRAM SRAM ACTIVE (Last Updated: 5days ago) digital signal processor 3.47V 3.064895g 200MHz 512kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6711DZDP200 .