Texas Instruments TMS320C6455BCTZA

Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697
$ 345.403
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6455BCTZA.

Texas Instruments

Datasheet257 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages14 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+274%

CAD Models

Download Texas Instruments TMS320C6455BCTZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 345.403
$ 278.74
$ 278.74
Stock
277,735
273,823
273,823
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
697
697
697
Data Bus Width
16 b
16 b
16 b
Interface
I2C, PCI
I2C, PCI
I2C, PCI
Memory Type
-
-
-
Memory Size
32 kB
-
-
RAM Size
2 kB
-
-
Max Frequency
1.2 GHz
1 GHz
1 GHz
Min Supply Voltage
1.212 V
1.212 V
1.212 V
Max Supply Voltage
1.288 V
1.288 V
1.288 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6455BCTZA.

Related Parts

Texas InstrumentsTMS320C6654CZH8
High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA 0 to 85
Texas InstrumentsTMS320C6657CZH
Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 625FCBGA
Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor

Descriptions

Descriptions of Texas Instruments TMS320C6455BCTZA provided by its distributors.

Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697
C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA -40 to 105
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
DSP Fixed-Point 32bit 1GHz 8000MIPS 697-Pin FCBGA Tray
Host Interface I2C McBSP PCI UTOPIA 697-BFBGA FCBGA ACTIVE (Last Updated: 2days ago) 320C6455 digital signal processor 1.25V 24mm 1GHz 2kB
1.8V,3.3V Host Interface,I2C,McBSP,PCI,UTOPIA 32bit C64x 2KB ROM 32KB 1.1875V,1.2125V,1.43V,1.71V,3.14V 1.2875V,1.3125V,1.89V,3.46V 1GHz FCBGA-697 , 2.74mm
DSP, 32BIT, 1GHZ, FCBGA-697; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:697Pins; No. of I/O's:16I/O's; No. of MIPS:9600; Embedded Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Core Supply Voltage Min:1.212V; Core Supply Voltage Max:1.288V; Product Range:TMS320C64x Series; RoHS Phthalates Compliant:Yes; MSL:MSL 4 - 72 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.